


ADM1812-10ARTZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADM1812-10ARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1812-10ARTZ-RL7CT-ND - Cut Tape (CT) 505-ADM1812-10ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1812-10ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1812-10ARTZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.35V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.28147 | $3,844.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.46000 | $4.46 |
10 | $2.88600 | $28.86 |
25 | $2.47640 | $61.91 |
100 | $2.01540 | $201.54 |
250 | $1.79084 | $447.71 |
500 | $1.65368 | $826.84 |
1,000 | $1.53961 | $1,539.61 |