
ADG5233BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADG5233BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5233BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5233BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5233BCPZ-RL7 |
Description | IC SWITCH SPDTX3 160OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 160Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5233BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 200ns, 95ns | |
-3db Bandwidth | 370MHz | |
Charge Injection | 0.7pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.26000 | $12.26 |
10 | $8.20000 | $82.00 |
25 | $7.14280 | $178.57 |
100 | $5.94710 | $594.71 |
250 | $5.36020 | $1,340.05 |
500 | $5.16472 | $2,582.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.16471 | $7,747.07 |