
ADG1311YRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADG1311YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1311YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1311YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1311YRUZ-REEL7 |
Description | IC SW SPST-NCX4 200OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1311YRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 125ns, 50ns | |
-3db Bandwidth | 600MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.79594 | $2,795.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.17000 | $8.17 |
10 | $5.32700 | $53.27 |
25 | $4.58400 | $114.60 |
100 | $3.74470 | $374.47 |
250 | $3.33244 | $833.11 |
500 | $3.07890 | $1,539.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.83000 | $7.83 |
10 | $5.10700 | $51.07 |
25 | $4.39520 | $109.88 |
100 | $3.59030 | $359.03 |
250 | $3.19508 | $798.77 |
500 | $2.95198 | $1,475.99 |