ADF7242BCPZ-RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $12.40000
Datasheet
32 LFCSP EP CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7242BCPZ-RL

DigiKey Part Number
505-ADF7242BCPZ-RLTR-ND - Tape & Reel (TR)
505-ADF7242BCPZ-RLCT-ND - Cut Tape (CT)
505-ADF7242BCPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF7242BCPZ-RL
Description
IC RF TXRX+MCU 802.15.4 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 2.4GHz 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF7242BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
-
Modulation
DSSS, GSK, GFSK, GMSK, MSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
4.8dBm
Sensitivity
-96dBm
Memory Size
4kB ROM, 2.5kB RAM
Serial Interfaces
SPI
GPIO
7
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
19mA
Current - Transmitting
16.5mA ~ 25mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$8.29600$82.96
25$7.22840$180.71
100$6.02150$602.15
250$5.42884$1,357.21
500$5.24238$2,621.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.24238$26,211.90
Manufacturers Standard Package