



ADF4360-5BCPZRL7 | |
---|---|
DigiKey Part Number | ADF4360-5BCPZRL7TR-ND - Tape & Reel (TR) ADF4360-5BCPZRL7CT-ND - Cut Tape (CT) ADF4360-5BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4360-5BCPZRL7 |
Description | IC FANOUT DIST 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Integer N Synthesizer (RF) IC 1.4GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4360-5BCPZRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Integer N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.74000 | $17.74 |
10 | $12.14800 | $121.48 |
25 | $10.68960 | $267.24 |
100 | $9.04100 | $904.10 |
250 | $8.50432 | $2,126.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.50431 | $12,756.47 |