



ADF4118BRUZ-RL | |
---|---|
DigiKey Part Number | ADF4118BRUZ-RLTR-ND - Tape & Reel (TR) ADF4118BRUZ-RLCT-ND - Cut Tape (CT) ADF4118BRUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4118BRUZ-RL |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 3GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4118BRUZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $7.41400 | $74.14 |
25 | $7.01360 | $175.34 |
100 | $6.46360 | $646.36 |
250 | $6.13396 | $1,533.49 |
500 | $5.90122 | $2,950.61 |
1,000 | $5.68200 | $5,682.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.41160 | $13,529.00 |