
ADCMP580BCPZ-R2 | |
---|---|
DigiKey Part Number | ADCMP580BCPZ-R2TR-ND - Tape & Reel (TR) ADCMP580BCPZ-R2CT-ND - Cut Tape (CT) ADCMP580BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP580BCPZ-R2 |
Description | IC COMPARATOR 1 W/LATCH 16LFCSP |
Customer Reference | |
Detailed Description | Comparator with Latch CML, Complementary 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP580BCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CML, Complementary | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ ±5V | |
Current - Input Bias (Max) | 30µA @ ±5V | |
Current - Output (Typ) | 44mA @ 5V | |
Current - Quiescent (Max) | 8mA | |
CMRR, PSRR (Typ) | 60dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 0.18ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |