64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADBMS1818ASWZ-R7

DigiKey Part Number
505-ADBMS1818ASWZ-R7TR-ND - Tape & Reel (TR)
505-ADBMS1818ASWZ-R7CT-ND - Cut Tape (CT)
505-ADBMS1818ASWZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADBMS1818ASWZ-R7
Description
18-CELL BATTERY MONITOR WITH DAI
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADBMS1818ASWZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
18
Fault Protection
Over Temperature, Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 85°C
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.88000$30.88
10$21.91900$219.19
25$19.58200$489.55
100$17.66880$1,766.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$17.66877$5,300.63
Manufacturers Standard Package