
ADATE324KBCZ | |
---|---|
DigiKey Part Number | 505-ADATE324KBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADATE324KBCZ |
Description | IC AUTO TEST EQUIPMENT 121CSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Automatic Test Equipment (ATE) 121-CSP (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Automatic Test Equipment (ATE) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 121-BGA, CSPBGA | |
Supplier Device Package | 121-CSP (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $299.21000 | $299.21 |
12 | $261.99000 | $3,143.88 |
28 | $251.02786 | $7,028.78 |