
ADA4528-2ACPZ-RL | |
---|---|
DigiKey Part Number | 505-ADA4528-2ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADA4528-2ACPZ-RLCT-ND - Cut Tape (CT) 505-ADA4528-2ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4528-2ACPZ-RL |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4528-2ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 3.4 MHz | |
-3db Bandwidth | 6.5 MHz | |
Current - Input Bias | 125 pA | |
Voltage - Input Offset | 0.3 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.83000 | $9.83 |
10 | $6.49400 | $64.94 |
25 | $5.62360 | $140.59 |
100 | $4.63880 | $463.88 |
250 | $4.15520 | $1,038.80 |
500 | $3.85768 | $1,928.84 |
1,000 | $3.82500 | $3,825.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.82500 | $19,125.00 |