ADA4505-4ARUZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.72000
Datasheet

Similar


Texas Instruments
In Stock: 25
Unit Price: $6.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.03076
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4505-4ARUZ-RL

DigiKey Part Number
505-ADA4505-4ARUZ-RLTR-ND - Tape & Reel (TR)
505-ADA4505-4ARUZ-RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADA4505-4ARUZ-RL
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4505-4ARUZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.006V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
500 µV
Current - Supply
7µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.64000$7.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.62119$6,552.97
Manufacturers Standard Package