ADA4051-1AKSZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.86000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.74000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.86000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.03000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.85000
Datasheet
SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4051-1AKSZ-R2

DigiKey Part Number
ADA4051-1AKSZ-R2TR-ND - Tape & Reel (TR)
ADA4051-1AKSZ-R2CT-ND - Cut Tape (CT)
ADA4051-1AKSZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4051-1AKSZ-R2
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4051-1AKSZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
125 kHz
Current - Input Bias
20 pA
Voltage - Input Offset
2 µV
Current - Supply
15µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types