128 MQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9888KSZ-100

DigiKey Part Number
505-AD9888KSZ-100-ND
Manufacturer
Manufacturer Product Number
AD9888KSZ-100
Description
IC INTERFACE SPECIALIZED 128MQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Graphic Cards, VGA Interfaces Interface 128-MQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
AD9888KSZ-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Graphic Cards, VGA Interfaces
Interface
2-Wire Serial
Voltage - Supply
3V ~ 3.6V
Package / Case
128-BFQFP
Supplier Device Package
128-MQFP (14x20)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
66$19.11697$1,261.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.