AD9764ARZRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $46.07105
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $28.72000
Datasheet
28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SOIC
High Speed Converters by Analog Devices

AD9764ARZRL

DigiKey Part Number
505-AD9764ARZRLTR-ND - Tape & Reel (TR)
505-AD9764ARZRLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD9764ARZRL
Description
IC DAC 14BIT A-OUT 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9764ARZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
14
Number of D/A Converters
1
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2.5, ±1.5
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$52.18000$52.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$31.06596$31,065.96
Manufacturers Standard Package