
AD9081BBPZRL-4D4AB | |
---|---|
DigiKey Part Number | 505-AD9081BBPZRL-4D4ABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9081BBPZRL-4D4AB |
Description | MXFE QUAD 12G RFDAC QUAD 4G RFAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End General Purpose 324-BGA-ED (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AD9081BBPZRL-4D4AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | - | |
Features | 12-Bit ADC(s), 16-Bit DAC(s) | |
Package / Case | 324-FBGA Exposed Pad | |
Supplier Device Package | 324-BGA-ED (15x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2,285.28968 | $2,285,289.68 |