
AD8628ARZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8628ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8628ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8628ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8628ARZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8628ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.69886 | $2,698.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.97000 | $7.97 |
10 | $5.18400 | $51.84 |
25 | $4.45920 | $111.48 |
100 | $3.63870 | $363.87 |
250 | $3.23576 | $808.94 |
500 | $2.98792 | $1,493.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.97100 | $49.71 |
25 | $4.27520 | $106.88 |
100 | $3.48870 | $348.87 |
250 | $3.10236 | $775.59 |
500 | $2.86474 | $1,432.37 |