
AD8622ARMZ-REEL | |
---|---|
DigiKey Part Number | AD8622ARMZ-REELTR-ND - Tape & Reel (TR) AD8622ARMZ-REELCT-ND - Cut Tape (CT) AD8622ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8622ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8622ARMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.48V/µs | |
Gain Bandwidth Product | 560 kHz | |
Current - Input Bias | 45 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 215µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.37829 | $16,134.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
10 | $8.82800 | $88.28 |
25 | $7.69520 | $192.38 |
100 | $6.41570 | $641.57 |
250 | $5.78732 | $1,446.83 |
500 | $5.60954 | $2,804.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.63000 | $12.63 |
10 | $8.46400 | $84.64 |
25 | $7.37800 | $184.45 |
100 | $6.15120 | $615.12 |
250 | $5.54876 | $1,387.19 |
500 | $5.37830 | $2,689.15 |