AD8566ARMZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 26,764
Unit Price: $6.91000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.37000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.48000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: $3.29000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.92000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8566ARMZ-R2

DigiKey Part Number
AD8566ARMZ-R2TR-ND - Tape & Reel (TR)
AD8566ARMZ-R2CT-ND - Cut Tape (CT)
AD8566ARMZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8566ARMZ-R2
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8566ARMZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types