AD8539ARZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.76000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8539ARZ-REEL

DigiKey Part Number
505-AD8539ARZ-REELTR-ND - Tape & Reel (TR)
505-AD8539ARZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD8539ARZ-REEL
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8539ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
430 kHz
Current - Input Bias
15 pA
Voltage - Input Offset
5 µV
Current - Supply
170µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.01000$9.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.26192$8,154.80
Manufacturers Standard Package