AD8505ARJZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 52
Unit Price: $8.02000
Datasheet

Similar


Microchip Technology
In Stock: 77
Unit Price: $1.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.40000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.40000
Datasheet

Similar


Texas Instruments
In Stock: 575
Unit Price: $3.49000
Datasheet

Similar


Texas Instruments
In Stock: 18
Unit Price: $4.24000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Texas Instruments
In Stock: 207
Unit Price: $1.97000
Datasheet
SOT-23-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Top View
SOT-23-5

AD8505ARJZ-R2

DigiKey Part Number
AD8505ARJZ-R2TR-ND - Tape & Reel (TR)
AD8505ARJZ-R2CT-ND - Cut Tape (CT)
AD8505ARJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8505ARJZ-R2
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8505ARJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.013V/µs
Gain Bandwidth Product
95 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
15µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 815 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

815In Stock
Ships from Rochester Electronics, LLC