
AD8469WBRMZ-RL | |
---|---|
DigiKey Part Number | 505-AD8469WBRMZ-RLTR-ND - Tape & Reel (TR) 505-AD8469WBRMZ-RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8469WBRMZ-RL |
Description | IC COMPARATOR 1 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8469WBRMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 2.5V | |
Current - Input Bias (Max) | 0.4µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 40ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.12000 | $6.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.94162 | $5,824.86 |