AD8468WBKSZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $6.03000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8468WBKSZ-RL

DigiKey Part Number
AD8468WBKSZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8468WBKSZ-RL
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, TTL SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD8468WBKSZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 2.5V
Current - Input Bias (Max)
0.4µA @ 2.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
1.3mA
CMRR, PSRR (Typ)
45dB CMRR, 50dB PSRR
Propagation Delay (Max)
60ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.94162$19,416.20
Manufacturers Standard Package