AD8063ARTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $18.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.12562
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


Texas Instruments
In Stock: 102
Unit Price: $3.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.67000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8063ARTZ-R2

DigiKey Part Number
AD8063ARTZ-R2TR-ND - Tape & Reel (TR)
AD8063ARTZ-R2CT-ND - Cut Tape (CT)
AD8063ARTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8063ARTZ-R2
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD8063ARTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
650V/µs
-3db Bandwidth
320 MHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
1 mV
Current - Supply
6.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types