
AD8056ARMZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8056ARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8056ARMZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8056ARMZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8056ARMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1400V/µs | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.77639 | $14,329.17 |