AD8055ARZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.80000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8055ARZ-REEL

DigiKey Part Number
505-AD8055ARZ-REELTR-ND - Tape & Reel (TR)
505-AD8055ARZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD8055ARZ-REEL
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8055ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1400V/µs
-3db Bandwidth
300 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
3 mV
Current - Supply
5.4mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.44000$7.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.52411$6,310.27
Manufacturers Standard Package