
AD8014ARZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8014ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8014ARZ-REELCT-ND - Cut Tape (CT) 505-AD8014ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8014ARZ-REEL |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8014ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4600V/µs | |
-3db Bandwidth | 480 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.13000 | $9.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.32018 | $8,300.45 |