AD8014ARTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.89000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 50
Unit Price: $3.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet
TO-223-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-223-5 Top View
TO-223-5

AD8014ARTZ-R2

DigiKey Part Number
AD8014ARTZ-R2TR-ND - Tape & Reel (TR)
AD8014ARTZ-R2CT-ND - Cut Tape (CT)
AD8014ARTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8014ARTZ-R2
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8014ARTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4600V/µs
-3db Bandwidth
480 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
2 mV
Current - Supply
1.15mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types