AD8005ARTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 500
Unit Price: $7.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.83477
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.48528
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.69886
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.52000
Datasheet

Similar


Texas Instruments
In Stock: 138
Unit Price: $12.40000
Datasheet
SOT-23-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Top View
SOT-23-5

AD8005ARTZ-R2

DigiKey Part Number
AD8005ARTZ-R2TR-ND - Tape & Reel (TR)
AD8005ARTZ-R2CT-ND - Cut Tape (CT)
AD8005ARTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8005ARTZ-R2
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8005ARTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
280V/µs
-3db Bandwidth
270 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
5 mV
Current - Supply
400µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 1,350 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,350In Stock
Ships from Rochester Electronics, LLC