AD7924BRUZ-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 142
Unit Price: $9.62000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $13.26000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7924BRUZ-REEL

DigiKey Part Number
505-AD7924BRUZ-REELTR-ND - Tape & Reel (TR)
505-AD7924BRUZ-REELCT-ND - Cut Tape (CT)
505-AD7924BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7924BRUZ-REEL
Description
IC ADC 12BIT SAR 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7924BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.97000$23.97
10$16.73400$167.34
25$14.84720$371.18
100$12.71440$1,271.44
250$12.67876$3,169.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.67880$31,697.00
Manufacturers Standard Package