


AD7398BRZ-REEL | |
---|---|
DigiKey Part Number | 505-AD7398BRZ-REELTR-ND - Tape & Reel (TR) 505-AD7398BRZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD7398BRZ-REEL |
Description | IC DAC 12BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7398BRZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V, ±5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.12000 | $43.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $24.52269 | $24,522.69 |