AD712KRZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $21.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.87322
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.69000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.26000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.49000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.92000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.91000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


STMicroelectronics
In Stock: 288
Unit Price: $0.62000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD712KRZ-REEL

DigiKey Part Number
505-AD712KRZ-REELTR-ND - Tape & Reel (TR)
505-AD712KRZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD712KRZ-REEL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD712KRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
300 µV
Current - Supply
5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.82000$19.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.16446$22,911.15
Manufacturers Standard Package