
AD694BRZ-REEL7 | |
---|---|
DigiKey Part Number | AD694BRZ-REEL7TR-ND - Tape & Reel (TR) AD694BRZ-REEL7CT-ND - Cut Tape (CT) AD694BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD694BRZ-REEL7 |
Description | IC TRANSMITTER 4-20MA 16-SOIC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AD694BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 23 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.62000 | $50.62 |
10 | $37.11100 | $371.11 |
25 | $33.59240 | $839.81 |
100 | $33.35710 | $3,335.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $34.79125 | $13,916.50 |