AD629BRZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $15.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.95880
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.42464
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.98000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD629BRZ-RL

DigiKey Part Number
505-AD629BRZ-RLTR-ND - Tape & Reel (TR)
505-AD629BRZ-RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD629BRZ-RL
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD629BRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.1V/µs
-3db Bandwidth
500 kHz
Voltage - Input Offset
100 µV
Current - Supply
900µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$28.57000$28.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.62042$36,551.05
Manufacturers Standard Package