AD5669RBCPZ-1500R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $21.41610
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $56.17000
Datasheet
ADG2404BCPZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADG2404BCPZ-REEL7
High Speed Converters by Analog Devices

AD5669RBCPZ-1500R7

DigiKey Part Number
AD5669RBCPZ-1500R7TR-ND - Tape & Reel (TR)
AD5669RBCPZ-1500R7CT-ND - Cut Tape (CT)
AD5669RBCPZ-1500R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5669RBCPZ-1500R7
Description
IC DAC 16BIT V-OUT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5669RBCPZ-1500R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.41000$51.41
10$37.72700$377.27
25$34.16280$854.07
100$34.01720$3,401.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$34.01722$17,008.61
Manufacturers Standard Package