AD5663BRMZ-1REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $20.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $18.79000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,000
Unit Price: $18.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.02000
Datasheet
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
High Speed Converters by Analog Devices

AD5663BRMZ-1REEL7

DigiKey Part Number
505-AD5663BRMZ-1REEL7TR-ND - Tape & Reel (TR)
505-AD5663BRMZ-1REEL7CT-ND - Cut Tape (CT)
505-AD5663BRMZ-1REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5663BRMZ-1REEL7
Description
IC DAC 16BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5663BRMZ-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
2
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±6, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.70000$19.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.08679$9,086.79
Manufacturers Standard Package