AD5662WARMZ-1REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3,001
Unit Price: $13.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.68000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $14.66000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $16.33000
Datasheet

Similar


Texas Instruments
In Stock: 77
Unit Price: $13.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.80508
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.80972
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.12716
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.11891
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.94000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
High Speed Converters by Analog Devices

AD5662WARMZ-1REEL7

DigiKey Part Number
505-AD5662WARMZ-1REEL7TR-ND - Tape & Reel (TR)
505-AD5662WARMZ-1REEL7CT-ND - Cut Tape (CT)
505-AD5662WARMZ-1REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5662WARMZ-1REEL7
Description
IC DAC 16BIT V-OUT 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5662WARMZ-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Grade
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.91000$15.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.89276$6,892.76
Manufacturers Standard Package