


AD5624BCPZ-REEL7 | |
---|---|
DigiKey Part Number | AD5624BCPZ-REEL7TR-ND - Tape & Reel (TR) AD5624BCPZ-REEL7CT-ND - Cut Tape (CT) AD5624BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5624BCPZ-REEL7 |
Description | IC DAC 12BIT V-OUT 10LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5624BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $10.13527 | $15,202.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.11000 | $21.11 |
10 | $14.57600 | $145.76 |
25 | $12.87240 | $321.81 |
100 | $10.94690 | $1,094.69 |
250 | $10.57104 | $2,642.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.24000 | $20.24 |
10 | $13.97500 | $139.75 |
25 | $12.34200 | $308.55 |
100 | $10.49560 | $1,049.56 |
250 | $10.13528 | $2,533.82 |