AD5440YRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $20.53000
Datasheet
24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 SOIC
High Speed Converters by Analog Devices

AD5440YRUZ-REEL

DigiKey Part Number
505-AD5440YRUZ-REELTR-ND - Tape & Reel (TR)
505-AD5440YRUZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD5440YRUZ-REEL
Description
IC DAC 10BIT A-OUT 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5440YRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
10
Number of D/A Converters
2
Settling Time
120ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.76000$21.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.32943$25,823.58
Manufacturers Standard Package