AD5421BCPZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $23.27000
Datasheet
32-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-LFCSP-WQ
High Speed Converters by Analog Devices

AD5421BCPZ-REEL7

DigiKey Part Number
505-AD5421BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5421BCPZ-REEL7CT-ND - Cut Tape (CT)
505-AD5421BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5421BCPZ-REEL7
Description
IC DAC 16BIT C-OUT 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD5421BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
1
Settling Time
50µs (Typ)
Output Type
Current - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
1.71V ~ 5.5V
Voltage - Supply, Digital
3.17V ~ 3.48V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
Cyclic Serial
Operating Temperature
-40°C ~ 105°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.09000$29.09
10$20.57000$205.70
25$18.34800$458.70
100$16.34850$1,634.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$16.34846$24,522.69
Manufacturers Standard Package