SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-8
High Speed Converters by Analog Devices

AD5245BRJZ5-R2

DigiKey Part Number
505-AD5245BRJZ5-R2TR-ND - Tape & Reel (TR)
505-AD5245BRJZ5-R2CT-ND - Cut Tape (CT)
505-AD5245BRJZ5-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5245BRJZ5-R2
Description
IC DGTL POT 5KOHM 256TAP SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5245BRJZ5-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
5k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.97188$742.97
500$2.74206$1,371.03
750$2.62536$1,969.02
1,250$2.56294$3,203.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.68000$7.68
10$4.98500$49.85
25$4.28280$107.07
100$3.48930$348.93
Digi-Reel®
QuantityUnit PriceExt Price
1$7.36000$7.36
10$4.77900$47.79
25$4.10640$102.66
100$3.34550$334.55
* All Digi-Reel orders will add a $9.50 reeling fee.