


AD5245BRJZ100-R2 | |
---|---|
DigiKey Part Number | AD5245BRJZ100-R2TR-ND - Tape & Reel (TR) AD5245BRJZ100-R2CT-ND - Cut Tape (CT) AD5245BRJZ100-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5245BRJZ100-R2 |
Description | IC DGTL POT 100KOHM 256TAP SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5245BRJZ100-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.36000 | $7.36 |
10 | $4.77900 | $47.79 |
25 | $4.10640 | $102.66 |
100 | $3.34550 | $334.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.97188 | $742.97 |
500 | $2.74206 | $1,371.03 |
750 | $2.62536 | $1,969.02 |
1,250 | $2.56294 | $3,203.68 |