5962-89629013X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5962-89629013X
5962-89629013X bottom

5962-89629013X

DigiKey Part Number
5962-89629013X-ND
Manufacturer
Manufacturer Product Number
5962-89629013X
Description
IC INTERFACE SPECIALIZED 28LCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Analog I/O Interface 28-LCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Applications
Analog I/O
Interface
Bus
Voltage - Supply
±5V
Package / Case
28-CLCC
Supplier Device Package
28-LCC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 380 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$384.43000$384.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

380In Stock
Ships from Rochester Electronics, LLC