14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX993ESD+T

DigiKey Part Number
175-MAX993ESD+TTR-ND - Tape & Reel (TR)
175-MAX993ESD+TCT-ND - Cut Tape (CT)
175-MAX993ESD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX993ESD+T
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX993ESD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max)
5mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
24µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
±3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.39000$10.39
10$8.00100$80.01
25$7.40320$185.08
100$6.74490$674.49
250$6.43104$1,607.76
500$6.24190$3,120.95
1,000$6.08626$6,086.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.92194$14,804.85
Manufacturers Standard Package