
MAX978EEE+T | |
---|---|
DigiKey Part Number | MAX978EEE+TTR-ND - Tape & Reel (TR) MAX978EEE+TCT-ND - Cut Tape (CT) MAX978EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX978EEE+T |
Description | IC COMPARATOR 4 GEN PUR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX978EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.075µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 650µA | |
CMRR, PSRR (Typ) | 95dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 28ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.84476 | $24,611.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $13.01400 | $130.14 |
25 | $12.10120 | $302.53 |
100 | $11.09870 | $1,109.87 |
250 | $10.62048 | $2,655.12 |
500 | $10.33230 | $5,166.15 |
1,000 | $10.09508 | $10,095.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.98000 | $15.98 |
10 | $12.47800 | $124.78 |
25 | $11.60240 | $290.06 |
100 | $10.64120 | $1,064.12 |
250 | $10.18268 | $2,545.67 |
500 | $9.90638 | $4,953.19 |
1,000 | $9.67894 | $9,678.94 |