48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9282AGTM/V+T

DigiKey Part Number
175-MAX9282AGTM/V+TTR-ND - Tape & Reel (TR)
175-MAX9282AGTM/V+TCT-ND - Cut Tape (CT)
175-MAX9282AGTM/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9282AGTM/V+T
Description
IC DESERIALIZER GMSL 48TQFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.12Gbps Deserializer Input Output 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX9282AGTM/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
3.12Gbps
Input Type
LVDS
Output Type
LVDS
Number of Inputs
-
Number of Outputs
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.03000$61.03
10$46.35700$463.57
25$42.60200$1,065.05
100$38.41820$3,841.82
250$37.66748$9,416.87
* All Digi-Reel orders will add a $9.50 reeling fee.