48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9277GTM/V+T

DigiKey Part Number
175-MAX9277GTM/V+TTR-ND - Tape & Reel (TR)
175-MAX9277GTM/V+TCT-ND - Cut Tape (CT)
175-MAX9277GTM/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9277GTM/V+T
Description
IC SERIALIZER 3.12GBPS 48TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.12Gbps Serializer 30 Input 1 Output 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX9277GTM/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
3.12Gbps
Input Type
LVDS
Output Type
CML
Number of Inputs
30
Number of Outputs
1
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.76000$47.76
10$38.63500$386.35
25$36.35640$908.91
100$33.85200$3,385.20
250$32.65816$8,164.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$32.04247$80,106.18
Manufacturers Standard Package