
MAX9063EBS+TG45 | |
---|---|
DigiKey Part Number | MAX9063EBS+TG45TR-ND - Tape & Reel (TR) MAX9063EBS+TG45CT-ND - Cut Tape (CT) MAX9063EBS+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9063EBS+TG45 |
Description | IC COMPARATOR 1 W/VOLT REF 4UCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9063EBS+TG45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 60pA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | 53dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | ±12mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-WFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UCSP (1.05x1.05) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.55000 | $15.50 |
25 | $1.40400 | $35.10 |
100 | $1.24500 | $124.50 |
250 | $1.16876 | $292.19 |
500 | $1.12292 | $561.46 |
1,000 | $1.08515 | $1,085.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.04528 | $2,613.20 |
5,000 | $1.02125 | $5,106.25 |
7,500 | $1.00922 | $7,569.15 |
12,500 | $0.99589 | $12,448.62 |