
MAX9060EBS+TG45 | |
---|---|
DigiKey Part Number | MAX9060EBS+TG45TR-ND - Tape & Reel (TR) MAX9060EBS+TG45CT-ND - Cut Tape (CT) MAX9060EBS+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9060EBS+TG45 |
Description | IC COMPARATOR 1 GEN PUR 4UCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9060EBS+TG45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 1.8V | |
Current - Input Bias (Max) | 0.01µA @ 1.8V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 25µs | |
Hysteresis | ±12mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-WFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UCSP (1.05x1.05) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.98000 | $2.98 |
10 | $2.19200 | $21.92 |
25 | $1.99520 | $49.88 |
100 | $1.77960 | $177.96 |
250 | $1.67676 | $419.19 |
500 | $1.61474 | $807.37 |
1,000 | $1.56372 | $1,563.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.35914 | $3,397.85 |