
MAX9025EBT+T | |
---|---|
DigiKey Part Number | MAX9025EBT+TTR-ND - Tape & Reel (TR) MAX9025EBT+TCT-ND - Cut Tape (CT) MAX9025EBT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9025EBT+T |
Description | IC COMPARATOR 1 W/VOLT REF 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail 6-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9025EBT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 2.2µA | |
CMRR, PSRR (Typ) | 50.45dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 28µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.60000 | $3.60 |
10 | $2.67800 | $26.78 |
25 | $2.44440 | $61.11 |
100 | $2.18770 | $218.77 |
250 | $2.06532 | $516.33 |
500 | $1.99154 | $995.77 |
1,000 | $1.93084 | $1,930.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.86674 | $4,666.85 |
5,000 | $1.82812 | $9,140.60 |
7,500 | $1.80878 | $13,565.85 |