SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5

MAX8891EXK30+T

DigiKey Part Number
175-MAX8891EXK30+TTR-ND - Tape & Reel (TR)
175-MAX8891EXK30+TCT-ND - Cut Tape (CT)
175-MAX8891EXK30+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8891EXK30+T
Description
IC REG LINEAR 3V 150MA SC-70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8891EXK30+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 120mA (Typ)
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
65dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.56000$2.56
10$1.87300$18.73
25$1.70160$42.54
100$1.51340$151.34
250$1.42364$355.91
500$1.36954$684.77
1,000$1.32503$1,325.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.27801$3,195.03
5,000$1.24968$6,248.40
7,500$1.23550$9,266.25
12,500$1.21978$15,247.25
Manufacturers Standard Package